
Feed-through ceramic capacitor with 100nF capacitance and 6.3VDC voltage rating. Features X7R dielectric, 20% tolerance, and a 0603 (1608 metric) surface mount package. Operates from -55°C to 125°C with a maximum height of 0.66mm and thickness of 0.026 inches. Packaged in tape and reel, this RoHS compliant component is ideal for signal filtering and noise suppression.
Sign in to ask questions about the Johanson 6R3X14W104MV4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 6R3X14W104MV4T technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Height | 0.66mm |
| Length | 0.064inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | X2Y® |
| Termination | SMD/SMT |
| Thickness | 0.026inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.889mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 6R3X14W104MV4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
