
Surface mount general ceramic capacitor featuring 220nF capacitance and a 6.3V DC rating. This component utilizes an X7R dielectric and is housed in an EIA 0603 (1608 metric) case. Designed for data line filtering with one function, it operates across a temperature range of -55°C to 125°C and is RoHS compliant. The capacitor is supplied on tape and reel, with 4000 units per package.
Johanson 6R3X14W224MV4T technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.889mm |
| Dielectric | X7R |
| Height | 0.66mm |
| Length | 1.626mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | X2Y® |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.889mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 6R3X14W224MV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
