Johanson 9385-4SL technical specifications.
| Capacitance | 2.8pF |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Resistor Type | Potentiometer |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 9385-4SL to view detailed technical specifications.
No datasheet is available for this part.