CAPACITOR, VARIABLE, CERAMIC, 400V, 20pF - 100pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT
Johanson 9697 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Length | 3.2 |
| Capacitor Type | VARIABLE CAPACITOR |
| DC Rated Voltage | 400 |
| Eccn Code | EAR99 |
| HTS Code | 8532.30.00.10 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.