The Johanson L-03C1N6SV4T is a 1.6nH ceramic fixed inductor with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is available in a tape and reel packaging. The inductor has a self resonant frequency of 13.5GHz and is unshielded.
Johanson L-03C1N6SV4T technical specifications.
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Package/Case | SMD/SMT |
| Core Material | Ceramic |
| Inductance | 1.6nH |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 13.5GHz |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-03C1N6SV4T to view detailed technical specifications.
No datasheet is available for this part.