Surface mount fixed inductor featuring 10nH inductance with a 5% tolerance, tested at 100MHz. This ceramic core component offers a Q factor of 4 and a maximum DC current rating of 250mA. It has a DC resistance (DCR) of 1.2 Ohms and operates within a temperature range of -40°C to 100°C. The component is housed in a 0201 (0603 metric) package, supplied on tape and reel, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 1.2R |
| Depth | 0.33mm |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 10nH |
| Inductance Tolerance | 5% |
| Length | 0.024inch |
| Max DC Current | 250mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.3mm |
| RoHS | Compliant |