
Surface mount fixed inductor featuring 12nH inductance with a 5% tolerance, designed for RF applications. This ceramic core component operates with a Q factor of 4 at 100MHz, offering a maximum DC current of 250mA and a DC resistance of 1.3 Ohms. Housed in an 0201 (0603 metric) case, it supports a temperature range of -40°C to 100°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| DC Current | 250mA |
| DC Resistance (DCR) | 1.3R |
| Depth | 0.33mm |
| Height | 0.3mm |
| Inductance | 12nH |
| Inductance Tolerance | 5% |
| Length | 0.6mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.5GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.3mm |
| RoHS | Compliant |