
The Johanson L-07C1N6SV6T is a 0402 ceramic inductor with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It has a DC current rating of 300mA and a DC resistance of 140mR. This inductor is RoHS compliant and has a self-resonant frequency of 14GHz. It is packaged in tape and reel and is designed for surface mount applications.
Sign in to ask questions about the Johanson L-07C1N6SV6T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson L-07C1N6SV6T technical specifications.
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 300mA |
| DC Resistance (DCR) | 140mR |
| Depth | 0.6mm |
| Inductance | 1.6nH |
| Length | 1.1mm |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14GHz |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-07C1N6SV6T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.