
Surface mount fixed inductor featuring a ceramic core. This multi-layer chip inductor offers 3nH inductance at a test frequency of 100MHz, with a Q factor of 8. It supports a maximum DC current of 300mA and has a DC resistance of 180mR. The component is housed in a 0402 (1005 metric) case, measuring 1.1mm in length, 0.5mm in width, and 0.6mm in height. Operating temperature range is -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson L-07C3N0SV6T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 180mR |
| Depth | 0.6mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 3nH |
| Length | 1.1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-07C3N0SV6T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
