
Surface mount fixed inductor with 3.3nH inductance and 0.3nH initial tolerance, designed for RF applications. Features a ceramic core, 0.19 Ohm DC resistance, and a maximum DC current of 300mA. Operates effectively at a test frequency of 100MHz with an 8 Q-factor and a self-resonant frequency of 8.5GHz. Packaged in a compact 0402 (1005 metric) case, this unshielded component is suitable for surface mount technology and operates within a temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 190mR |
| Height | 0.5mm |
| Inductance | 3.3nH |
| Length | 1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8.5GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
