
Surface mount fixed inductor with 47nH inductance and 10% tolerance, designed for RF applications. Features a ceramic core, 0402 (1005 metric) case size, and a maximum DC current rating of 150mA. Offers a DC resistance of 1.3 Ohms and a Q factor of 8 at 100MHz. Operating temperature range is -40°C to 100°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 150mA |
| DC Resistance (DCR) | 1.3R |
| Depth | 0.6mm |
| Height | 0.5mm |
| Inductance | 47nH |
| Length | 1mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 0.5mm |
| RoHS | Compliant |