Inductor RF Chip Multi-Layer 0.0043uH 10% 100MHz 8Q-Factor Ceramic 0.3A 0.24Ohm DCR 0402 T/R
Johanson L-07C4N3KT6T technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.