Inductor RF Chip Multi-Layer 0.0056uH 0.3nH 100MHz 8Q-Factor Ceramic 0.3A 0.27Ohm DCR 0402 T/R
Johanson L-07C5N6SV4T technical specifications.
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 300mA |
| DC Resistance (DCR) | 270mR |
| Depth | 0.6mm |
| Inductance | 5.6nH |
| Length | 1.1mm |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.4GHz |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| RoHS | Compliant |
No datasheet is available for this part.