Surface mount fixed inductor featuring 5.6nH inductance and 0.3A DC current rating. This ceramic core component offers a Q factor of 8 at 100MHz, with a low DC resistance of 270mR. Designed for surface mounting in a 0402 (1005 metric) case, it operates within a temperature range of -40°C to 100°C and has a self-resonant frequency of 5.4GHz. Packaged on tape and reel for automated assembly.
Johanson L-07C5N6SV6T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 300mA |
| DC Resistance (DCR) | 270mR |
| Depth | 0.6mm |
| Height | 0.5mm |
| Inductance | 5.6nH |
| Length | 1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.4GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
No datasheet is available for this part.