Fixed Ind 5.6NH 300MA 270 Mohm
Johanson L-07C5N6TV6T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 270mR |
| Inductance | 5.6nH |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Self Resonant Frequency | 5.4GHz |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.