The L-07C8N7JV4T is a ceramic inductor with a core material of ceramic and an inductance of 8.7nH. It is available in a 0402 package and is designed for surface mount applications. The inductor operates over a temperature range of -55°C to 100°C and is unshielded. It is supplied on tape and reel for easy handling and assembly.
Checking distributor stock and pricing after the page loads.
Johanson L-07C8N7JV4T technical specifications.
| Package/Case | 0402 |
| Core Material | Ceramic |
| Inductance | 8.7nH |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |