
Surface mount fixed inductor with 100nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 100mA DC current rating, and 2.5 Ohm DC resistance. Operates within a -40°C to 100°C temperature range and boasts an 8 Q-factor at 100MHz. Packaged in a 0402 (1005) case, this unshielded component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson L-07CR10JV6T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 100mA |
| DC Resistance (DCR) | 2.5R |
| Depth | 0.6mm |
| Height | 0.5mm |
| Inductance | 100nH |
| Inductance Tolerance | 5% |
| Length | 1mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 850MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-07CR10JV6T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
