
Surface mount fixed inductor with 18nH inductance and 2% tolerance, designed for RF applications. Features a ceramic core, 0402 case size, and a maximum DC current of 420mA with a DCR of 230mR. Operates within a temperature range of -40°C to 125°C and boasts a Q factor of 55 at 250MHz test frequency, with a self-resonant frequency of 3.1GHz. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 420mA |
| DC Resistance (DCR) | 230mR |
| Depth | 0.65mm |
| Height | 0.5mm |
| Inductance | 18nH |
| Length | 1mm |
| Max DC Current | 420mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.1GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 0.55mm |
| RoHS | Compliant |