
Inductor RF Chip Wirewound 0.0051uH 0.2nH 250MHz 20Q-Factor Ceramic 0.8A 0.083Ohm DCR 0402 T/R
Johanson L-07W5N1CV4T technical specifications.
| Package/Case | 402 |
| Core Material | Ceramic |
| DC Current | 800mA |
| DC Resistance (DCR) | 83mR |
| Depth | 0.65mm |
| Inductance | 5.1nH |
| Length | 1.1mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.8GHz |
| Test Frequency | 250MHz |
| RoHS | Compliant |
No datasheet is available for this part.
