Inductor RF Chip Wirewound 0.0068uH 0.1nH 250MHz 20Q-Factor Ceramic 0.68A 0.083Ohm DCR 0402 T/R
Checking distributor stock and pricing after the page loads.
Johanson L-07W6N8BV4T technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0068uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.68A |
| Max DC Resistance | 0.083Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |