
Surface mount fixed inductor with 6.8nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 680mA current rating, and 83mΩ DC resistance. Operates across a temperature range of -40°C to 125°C, with a Q factor of 55 at 250MHz. Packaged in a 0402 (1005 metric) case, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Johanson L-07W6N8JV4T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 680mA |
| DC Current | 680mA |
| DC Resistance (DCR) | 83mR |
| Depth | 0.65mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 6.8nH |
| Inductance Tolerance | 5% |
| Length | 1.1mm |
| Max DC Current | 680mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.8GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.55mm |
| RoHS | Compliant |