The Johanson L-07W6N8SV4T is a surface mount fixed inductor with a ceramic core material and a package size of 0402. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor has a self resonant frequency of 4.8GHz and is unshielded. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Johanson L-07W6N8SV4T technical specifications.
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 83mR |
| Inductance | 6.8nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 4.8GHz |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| RoHS | Compliant |