Surface mount fixed inductor with 8.7nH inductance and 10% tolerance, designed for RF applications. Features a ceramic core, 480mA DC current rating, and 200mΩ DC resistance. Operating temperature range is -40°C to 125°C, with a Q factor of 55 at 250MHz. Packaged in a 0402 (1005 metric) case, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson L-07W8N7KV4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson L-07W8N7KV4T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 480mA |
| DC Resistance (DCR) | 200mR |
| Depth | 0.65mm |
| Height | 0.5mm |
| Inductance | 8.7nH |
| Length | 1mm |
| Max DC Current | 480mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.1GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 10% |
| Width | 0.55mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-07W8N7KV4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.