Inductor RF Chip Wirewound 0.0087uH 0.3nH 250MHz 18Q-Factor Ceramic 0.48A 0.2Ohm DCR 0402
Checking distributor stock and pricing after the page loads.
Johanson L-07W8N7SV4T technical specifications.
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 200mR |
| Inductance | 8.7nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 4.1GHz |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| RoHS | Compliant |