
The L-14C11NJV4T is a fixed inductor from Johanson with a ceramic core material and 11nH inductance. It is available in a 0603 package and is designed for surface mount applications. The inductor operates over a temperature range of -55°C to 100°C and has a tolerance of 5%. It is unshielded and supplied on tape and reel.
Sign in to ask questions about the Johanson L-14C11NJV4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson L-14C11NJV4T technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Inductance | 11nH |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-14C11NJV4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.