The L-14C13NJV4T is a 13nH ceramic inductor with a 5% tolerance, suitable for use at frequencies up to 100MHz. It is available in a 0603 surface mount package and is shielded. Operating temperature range is -55°C to 100°C. The inductor is packaged on tape and reel.
Johanson L-14C13NJV4T technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Inductance | 13nH |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.