
Surface mount fixed inductor featuring 1nH inductance and 100MHz test frequency. This ceramic core component offers a 0.3A DC current rating and 0.1 Ohm DC resistance. Designed for RF applications, it operates within a -40°C to 100°C temperature range and is packaged in a 0603 case size.
Johanson L-14C1N0SV4T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 300mA |
| DC Resistance (DCR) | 100mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 1nH |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 17GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-14C1N0SV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
