
Surface mount fixed inductor with 1.8nH inductance and 0.3A DC current rating. Features a ceramic core, 0.15 Ohm DCR, and a Q factor of 12 at 100MHz. Operates within a temperature range of -40°C to 100°C and is housed in a compact 0603 (1608 metric) case. Supplied on tape and reel for automated assembly.
Sign in to ask questions about the Johanson L-14C1N8SV4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson L-14C1N8SV4T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 300mA |
| DC Resistance (DCR) | 150mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 1.8nH |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 23GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-14C1N8SV4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.