The L-14C22NJT4E is a general purpose inductor with a nominal inductance of 0.022uH and a DC resistance of 0.55 ohms. It is designed for use in RF inductor applications and has a maximum operating temperature of 100 degrees Celsius. The inductor is a dual-ended device with a minimum operating temperature of -40 degrees Celsius and a rated current of 0.3 amps. It is not shielded and has a self-resonance frequency of 2100 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.55 |
| Rated Current-Max | 0.3 |
| Test Frequency | 100 |
| Self Resonance Frequency | 2100 |
| Manufacturer Series | L-14C |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |