Surface mount fixed inductor with 22nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 0603 case size (1.6mm L x 0.8mm W x 0.95mm D), and a maximum DC current of 300mA. Offers a DC resistance of 650mΩ and a Q factor of 12 at 100MHz. Operates within a temperature range of -40°C to 100°C and has a self-resonant frequency of 2.1GHz. Packaged in tape and reel for automated assembly.
Johanson L-14C22NJV4T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 300mA |
| DC Resistance (DCR) | 650mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 22nH |
| Inductance Tolerance | 5% |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.1GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.