The L-14C23NKV4T is a 23nH ceramic inductor with a 0603 package and surface mount design. It operates over a temperature range of -55°C to 100°C and has a tolerance of 10%. The inductor is unshielded and available on tape and reel.
Johanson L-14C23NKV4T technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Inductance | 23nH |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-14C23NKV4T to view detailed technical specifications.
No datasheet is available for this part.