
Surface mount fixed inductor with 3.3nH inductance and 10% tolerance, designed for RF applications. Features a ceramic core, 0.3A DC current rating, and 0.25 Ohm DCR. Operates within a -40°C to 100°C temperature range, with a Q factor of 12 at 100MHz and a self-resonant frequency of 6.5GHz. Packaged in a 0603 (1608 metric) case, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 300mA |
| DC Resistance (DCR) | 250mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 3.3nH |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.5GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Compliant |
