
Surface mount fixed inductor with 6.8nH inductance and 10% tolerance, designed for RF applications. Features a ceramic core, 0603 package size, and a Q factor of 12 at 100MHz. Rated for 300mA DC current with a low 350mΩ DCR. Operates across a temperature range of -40°C to 100°C and boasts a 4.5GHz self-resonant frequency. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson L-14C6N8KV4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 300mA |
| DC Resistance (DCR) | 350mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 6.8nH |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.5GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-14C6N8KV4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
