
Surface mount fixed inductor featuring 82nH inductance with a 5% tolerance, tested at 100MHz. This ceramic core component offers a Q factor of 12 and a maximum DC current of 300mA. It has a DC resistance of 1.8 Ohms and operates within a temperature range of -40°C to 100°C. Packaged in a 0603 (1608 metric) case, it is supplied on tape and reel.
Johanson L-14C82NJV4T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 300mA |
| DC Resistance (DCR) | 1.8R |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 82nH |
| Inductance Tolerance | 5% |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 850MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-14C82NJV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
