Surface mount fixed inductor with 10nH inductance and 2% tolerance, designed for RF applications. Features a ceramic core, 700mA current rating, and 0.13 Ohm DC resistance. Operates across a wide temperature range of -40°C to 125°C. Packaged in a 0603 (1608 metric) case, this unshielded wirewound chip inductor is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Johanson L-14W10NGV4E technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 700mA |
| DC Current | 700mA |
| DC Resistance (DCR) | 130mR |
| Depth | 1.25mm |
| Height | 1.05mm |
| Inductance | 10nH |
| Inductance Tolerance | 5% |
| Length | 1.8mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 900MHz |
| Tolerance | 2% |
| Width | 1.05mm |
| RoHS | Compliant |
No datasheet is available for this part.