Surface mount wirewound RF chip inductor with 10nH inductance and 10% tolerance. Features a 0603 case size, ceramic core, and 700mA DC current rating. Offers 0.13 Ohm DC resistance and a Q factor of 60 at 250MHz. Operates within a -40°C to 125°C temperature range and has a self-resonant frequency of 4GHz. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson L-14W10NKV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 700mA |
| DC Resistance (DCR) | 130mR |
| Depth | 1.25mm |
| Height | 1.05mm |
| Inductance | 10nH |
| Length | 1.6mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 10% |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-14W10NKV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.