The L-14W24NKV4E is a 0603 ceramic inductor from Johanson with a DC resistance of 220 milliohms and an inductance of 24 nanohenries. It has a tolerance of 10% and operates over a temperature range of -40°C to 125°C. The inductor is packaged in tape and reel and is unshielded. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Johanson L-14W24NKV4E technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 220mR |
| Inductance | 24nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.