
Surface mount fixed inductor featuring wirewound construction and a ceramic core. Offers 2nH inductance with a Q factor of 60 at 900MHz, and a self-resonant frequency of 6.9GHz. Rated for 700mA maximum DC current with a low DC resistance of 80mR. Housed in a compact 0603 (1608 metric) package, this unshielded component operates within a temperature range of -40°C to 125°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson L-14W2N0CV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 700mA |
| DC Resistance (DCR) | 80mR |
| Height | 1.05mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 2nH |
| Length | 0.063inch |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.9GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 900MHz |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-14W2N0CV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.