Surface mount fixed inductor with 33nH inductance and 10% tolerance, designed for RF applications. Features a ceramic core, 60 Q-factor at 250MHz, and a self-resonant frequency of 2.3GHz. Rated for 600mA DC current with a low 0.22 Ohm DCR. Housed in a compact 0603 (1608 metric) case, operating from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson L-14W33NKV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 600mA |
| DC Resistance (DCR) | 220mR |
| Depth | 1.25mm |
| Height | 1.05mm |
| Inductance | 33nH |
| Length | 1.6mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.3GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 10% |
| Weight | 7.1E-05oz |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-14W33NKV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.