Surface mount wirewound RF chip inductor with 47nH inductance and 10% tolerance. Features a ceramic core, 60 Q-factor at 200MHz, and 2GHz self-resonant frequency. Rated for 0.6A DC current with 280mΩ DCR. Encased in a 0603 (1608 metric) package, this unshielded component operates from -40°C to 125°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Johanson L-14W47NKV4E technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 600mA |
| DC Resistance (DCR) | 280mR |
| Depth | 1.25mm |
| Height | 1.05mm |
| Inductance | 47nH |
| Length | 1.6mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 10% |
| Weight | 7.1E-05oz |
| Width | 1.05mm |
| RoHS | Compliant |
No datasheet is available for this part.