Surface mount fixed inductor with 72nH inductance and 10% tolerance. Features a ceramic core, 400mA DC current rating, and 490mΩ DCR. Operates across a -40°C to 125°C temperature range. This unshielded chip inductor is packaged in a 0603 case size and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Johanson L-14W72NKV4E technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 400mA |
| DC Resistance (DCR) | 490mR |
| Depth | 1.25mm |
| Height | 1.05mm |
| Inductance | 72nH |
| Length | 1.6mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.7GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 900MHz |
| Tolerance | 10% |
| Weight | 7.1E-05oz |
| Width | 1.05mm |
| RoHS | Compliant |
No datasheet is available for this part.