
Surface mount fixed inductor with 0.27µH inductance and 5% tolerance. Features a ceramic core, 170mA DC current rating, and 1.8Ω DCR. Operating temperature range is -40°C to 125°C. Packaged in a 0603 (1608 metric) case, this unshielded wirewound RF chip inductor offers a Q factor of 60 at 900MHz and a self-resonant frequency of 1GHz.
Johanson L-14WR27JV4E technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 170mA |
| DC Resistance (DCR) | 1.8R |
| Depth | 1.25mm |
| Height | 1.05mm |
| Inductance | 270nH |
| Inductance Tolerance | 5% |
| Length | 1.6mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 900MHz |
| Tolerance | 5% |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-14WR27JV4E to view detailed technical specifications.
No datasheet is available for this part.