The Johanson L-15C33NJV4E is a surface mount fixed inductor with a ceramic core material and multi-layer technology. It has an inductance of 0.033 microhenries with a tolerance of 5% and is tested at a frequency of 100 MHz. The inductor can handle a maximum DC current of 0.3 amps and has a maximum DC resistance of 0.6 ohms. It also has a minimum quality factor of 15 and a minimum self resonant frequency of 1700 MHz. The inductor is packaged in an 0805 case size with a product length of 2.2 mm, height of 1.05 mm, and product depth of 1.4 mm. It operates over a temperature range of -40 to 100 degrees Celsius.
Johanson L-15C33NJV4E technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 1700M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.05mm |
| Product Depth | 1.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Johanson L-15C33NJV4E to view detailed technical specifications.
No datasheet is available for this part.