The Johanson L-15CR12KT4E is a 0805 surface mount fixed inductor with a multi-layer ceramic core material and a nominal inductance of 0.12uH. It has a tolerance of 10% and a maximum DC current rating of 0.3A. The inductor's maximum DC resistance is 0.95 ohms and its minimum quality factor is 13. The device operates over a temperature range of -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.95Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 600M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.05mm |
| Product Depth | 1.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |