
Surface mount fixed inductor featuring 4.7µH inductance with a 10% tolerance, designed for RF applications. This wirewound ferrite core component operates at 8MHz with a Q factor of 60 and a self-resonant frequency of 50MHz. It handles a maximum DC current of 180mA with a DC resistance of 2.8Ω. Packaged in an 0805 (2012 metric) case, it offers a wide operating temperature range from -40°C to 85°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson L-15F4R7KV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 180mA |
| DC Resistance (DCR) | 2.8R |
| Depth | 1.45mm |
| Height | 1.2mm |
| Inductance | 4.7uH |
| Length | 2mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 8MHz |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-15F4R7KV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.