
Surface mount wirewound RF chip inductor with 0.015 µH inductance and 5% tolerance. Features a ceramic core, 60 Q-factor at 100MHz, and a self-resonant frequency of 3.6GHz. Rated for 0.6A DC current with 80mΩ DC resistance. Housed in an 0805 (2012 metric) case, this unshielded component operates from -40°C to 125°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson L-15W15NJV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson L-15W15NJV4E technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 600mA |
| DC Resistance (DCR) | 80mR |
| Depth | 1.45mm |
| Height | 1.2mm |
| Inductance | 15nH |
| Length | 2mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.6GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-15W15NJV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.