
Surface mount fixed inductor with 100nH inductance and 5% tolerance. Features a 0.5A DC current rating, 0.43 Ohm DC resistance, and a Q factor of 60 at 100MHz. This wirewound RF chip inductor is housed in an 0805 (2012 metric) ceramic case, designed for surface mounting with SMD/SMT terminations. Operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Johanson L-15WR10JV4E technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 500mA |
| DC Resistance (DCR) | 430mR |
| Depth | 1.45mm |
| Height | 1.2mm |
| Inductance | 100nH |
| Inductance Tolerance | 5% |
| Length | 2mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
