Surface mount wirewound RF chip inductor with 0.33µH inductance and 10% tolerance. Features a ceramic core, 300mA DC current rating, and 1.65Ω DCR. Operates within a -40°C to 125°C temperature range, with a Q factor of 60 at 500MHz and a self-resonant frequency of 800MHz. Packaged in an 0805 (2012 metric) case, supplied on tape and reel.
Johanson L-15WR33KV4E technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 300mA |
| DC Resistance (DCR) | 1.65R |
| Depth | 1.45mm |
| Height | 1.2mm |
| Inductance | 330nH |
| Inductance Tolerance | 10% |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 800MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson L-15WR33KV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.