Johanson L201DC technical specifications.
| Package/Case | 0201 |
| Core Material | Ceramic |
| Mount | Surface Mount |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Johanson L201DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.