The LPC3015390ME is a 1212 ferrite wirewound inductor with a semi-shielded protection style and a core material of ferrite. It has an inductance of 39uH with a tolerance of 20% and is tested at a frequency of 100K. The inductor can handle a maximum DC current of 0.5A and a maximum saturation current of 0.4A. The maximum DC resistance is 0.85 ohms typ. The inductor is available in a 1212 case size with dimensions of 3.1mm in length, 1.5mm in height, and 3.1mm in depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Johanson LPC3015390ME technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Semi-Shielded |
| Core Material | Ferrite |
| Inductance | 39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.5A |
| Maximum Saturation Current | 0.4A |
| Max DC Resistance | 0.85(Typ)Ohm |
| Case Size | 1212 |
| Product Length | 3.1mm |
| Height | 1.5mm |
| Product Depth | 3.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.